
F931C107MCC | |
|---|---|
DigiKey Part Number | 478-8241-2-ND - Tape & Reel (TR) 478-8241-1-ND - Cut Tape (CT) 478-8241-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F931C107MCC |
Description | CAP TANT 100UF 20% 16V 2312 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 700mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | F931C107MCC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 700mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱119.70000 | ₱119.70 |
| 10 | ₱80.69000 | ₱806.90 |
| 50 | ₱65.19540 | ₱3,259.77 |
| 100 | ₱60.39560 | ₱6,039.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱52.29086 | ₱26,145.43 |
| 1,000 | ₱49.78201 | ₱49,782.01 |
| 1,500 | ₱48.52531 | ₱72,787.96 |
| 2,500 | ₱47.13264 | ₱117,831.60 |
| 3,500 | ₱46.31799 | ₱162,112.96 |
| 5,000 | ₱45.53467 | ₱227,673.35 |
| 6,000 | ₱45.16351 | ₱270,981.06 |
| 12,000 | ₱43.91277 | ₱526,953.24 |
| 12,500 | ₱43.84638 | ₱548,079.75 |

