100 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 700mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F931C107MCCAJ6

DigiKey Part Number
478-9997-2-ND - Tape & Reel (TR)
478-9997-1-ND - Cut Tape (CT)
478-9997-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F931C107MCCAJ6
Description
CAP TANT 100UF 20% 16V 2312
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 700mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
F931C107MCCAJ6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
700mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.106" (2.70mm)
Lead Spacing
-
Manufacturer Size Code
C
Ratings
AEC-Q200
Features
Automotive
Failure Rate
-
Grade
Automotive
Qualification
AEC-Q200
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱54.19000₱54.19
10₱34.30100₱343.01
50₱26.52360₱1,326.18
100₱24.12370₱2,412.37
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₱20.07192₱10,035.96
1,000₱18.81899₱18,818.99
1,500₱18.19094₱27,286.41
2,500₱17.49579₱43,739.47
3,500₱17.08915₱59,812.03
5,000₱16.69818₱83,490.90
Manufacturers Standard Package