
F931C107MNC | |
|---|---|
DigiKey Part Number | 478-8242-2-ND - Tape & Reel (TR) 478-8242-1-ND - Cut Tape (CT) 478-8242-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F931C107MNC |
Description | CAP TANT 100UF 20% 16V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 600mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | F931C107MNC Models |
Category | ESR (Equivalent Series Resistance) 600mOhm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.118" (3.00mm) |
Voltage - Rated | Manufacturer Size Code N |
Type Molded | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱97.07000 | ₱97.07 |
| 10 | ₱64.19500 | ₱641.95 |
| 50 | ₱51.23680 | ₱2,561.84 |
| 100 | ₱47.24100 | ₱4,724.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱40.49042 | ₱20,245.21 |
| 1,000 | ₱38.40260 | ₱38,402.60 |
| 1,500 | ₱37.35651 | ₱56,034.76 |
| 2,500 | ₱36.19687 | ₱90,492.17 |
| 3,500 | ₱35.51902 | ₱124,316.57 |
| 5,000 | ₱34.86688 | ₱174,334.40 |

