100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 600mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F931C107MNC

DigiKey Part Number
478-8242-2-ND - Tape & Reel (TR)
478-8242-1-ND - Cut Tape (CT)
478-8242-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F931C107MNC
Description
CAP TANT 100UF 20% 16V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 600mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
F931C107MNC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
600mOhm @ 100kHz
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Lifetime @ Temp.
2000 Hrs @ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
2917 (7343 Metric)
Capacitance
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Tolerance
±20%
Height - Seated (Max)
0.118" (3.00mm)
Voltage - Rated
Manufacturer Size Code
N
Type
Molded
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,970
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱97.07000₱97.07
10₱64.19500₱641.95
50₱51.23680₱2,561.84
100₱47.24100₱4,724.10
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₱40.49042₱20,245.21
1,000₱38.40260₱38,402.60
1,500₱37.35651₱56,034.76
2,500₱36.19687₱90,492.17
3,500₱35.51902₱124,316.57
5,000₱34.86688₱174,334.40
Manufacturers Standard Package