2.2 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 5Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 5Ohm @ 100kHz
F9X Series 3mm

F931C225MAA

DigiKey Part Number
478-8250-2-ND - Tape & Reel (TR)
478-8250-1-ND - Cut Tape (CT)
478-8250-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F931C225MAA
Description
CAP TANT 2.2UF 20% 16V 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2.2 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 5Ohm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
F931C225MAA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
5Ohm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29,675
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱48.24000₱48.24
10₱30.43000₱304.30
50₱23.37940₱1,168.97
100₱21.19980₱2,119.98
500₱17.53152₱8,765.76
1,000₱16.39769₱16,397.69
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱15.46424₱30,928.48
4,000₱14.69590₱58,783.60
6,000₱14.31116₱85,866.96
10,000₱13.88468₱138,846.80
14,000₱13.63538₱190,895.32
20,000₱13.39548₱267,909.60
Manufacturers Standard Package