
F931C226MBAAJ6 | |
|---|---|
DigiKey Part Number | 478-11268-2-ND - Tape & Reel (TR) 478-11268-1-ND - Cut Tape (CT) 478-11268-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F931C226MBAAJ6 |
Description | CAP TANT 22UF 20% 16V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 1.9Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | F931C226MBAAJ6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.9Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱43.47000 | ₱43.47 |
| 10 | ₱27.33300 | ₱273.33 |
| 50 | ₱20.87820 | ₱1,043.91 |
| 100 | ₱18.88930 | ₱1,888.93 |
| 500 | ₱15.53422 | ₱7,767.11 |
| 1,000 | ₱14.49685 | ₱14,496.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱13.64380 | ₱27,287.60 |
| 4,000 | ₱12.94156 | ₱51,766.24 |
| 6,000 | ₱12.58996 | ₱75,539.76 |
| 10,000 | ₱12.20019 | ₱122,001.90 |
| 14,000 | ₱11.97227 | ₱167,611.78 |
| 20,000 | ₱11.75306 | ₱235,061.20 |
| 24,000 | ₱11.64915 | ₱279,579.60 |
| 48,000 | ₱11.29924 | ₱542,363.52 |
| 50,000 | ₱11.28065 | ₱564,032.50 |

