220 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 700mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F931C227MNC

DigiKey Part Number
478-8258-2-ND - Tape & Reel (TR)
478-8258-1-ND - Cut Tape (CT)
478-8258-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F931C227MNC
Description
CAP TANT 220UF 20% 16V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
220 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 700mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
F931C227MNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
700mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.118" (3.00mm)
Lead Spacing
-
Manufacturer Size Code
N
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20,981
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱98.85000₱98.85
10₱65.56500₱655.65
50₱52.40400₱2,620.20
100₱48.33670₱4,833.67
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₱41.47062₱20,735.31
1,000₱39.34588₱39,345.88
1,500₱38.28152₱57,422.28
2,500₱37.10203₱92,755.07
3,500₱36.41244₱127,443.54
5,000₱35.74882₱178,744.10
Manufacturers Standard Package