3.3 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 4.5Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.3 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 4.5Ohm @ 100kHz
F9X Series 3mm

F931C335MAA

DigiKey Part Number
478-8260-2-ND - Tape & Reel (TR)
478-8260-1-ND - Cut Tape (CT)
478-8260-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F931C335MAA
Description
CAP TANT 3.3UF 20% 16V 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
3.3 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 4.5Ohm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
F931C335MAA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
4.5Ohm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,493
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱27.39000₱27.39
10₱16.55500₱165.55
50₱12.33880₱616.94
100₱11.02870₱1,102.87
500₱8.83364₱4,416.82
1,000₱8.15597₱8,155.97
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱7.59799₱15,195.98
4,000₱7.13886₱28,555.44
6,000₱6.90899₱41,453.94
10,000₱6.65436₱66,543.60
14,000₱6.50546₱91,076.44
20,000₱6.36220₱127,244.00
Manufacturers Standard Package