
F931C336MBAAJ6 | |
|---|---|
DigiKey Part Number | 478-11269-2-ND - Tape & Reel (TR) 478-11269-1-ND - Cut Tape (CT) 478-11269-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F931C336MBAAJ6 |
Description | CAP TANT 33UF 20% 16V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 1.9Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | F931C336MBAAJ6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.9Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱68.48000 | ₱68.48 |
| 10 | ₱44.30500 | ₱443.05 |
| 50 | ₱34.70580 | ₱1,735.29 |
| 100 | ₱31.74610 | ₱3,174.61 |
| 500 | ₱26.74272 | ₱13,371.36 |
| 1,000 | ₱25.19620 | ₱25,196.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱23.92332 | ₱47,846.64 |
| 4,000 | ₱22.87539 | ₱91,501.56 |
| 6,000 | ₱22.35031 | ₱134,101.86 |
| 10,000 | ₱21.76838 | ₱217,683.80 |
| 14,000 | ₱21.42809 | ₱299,993.26 |
| 20,000 | ₱21.10068 | ₱422,013.60 |

