


F931C475MAA | |
|---|---|
DigiKey Part Number | 478-8266-2-ND - Tape & Reel (TR) 478-8266-1-ND - Cut Tape (CT) 478-8266-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F931C475MAA |
Description | CAP TANT 4.7UF 20% 16V 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 4Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | F931C475MAA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 4Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱29.18000 | ₱29.18 |
| 10 | ₱17.74600 | ₱177.46 |
| 50 | ₱13.26780 | ₱663.39 |
| 100 | ₱11.89210 | ₱1,189.21 |
| 500 | ₱9.55778 | ₱4,778.89 |
| 1,000 | ₱8.83722 | ₱8,837.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱8.24500 | ₱16,490.00 |
| 4,000 | ₱7.75773 | ₱31,030.92 |
| 6,000 | ₱7.51372 | ₱45,082.32 |
| 10,000 | ₱7.24331 | ₱72,433.10 |
| 14,000 | ₱7.08522 | ₱99,193.08 |
| 20,000 | ₱6.93311 | ₱138,662.20 |

