
F931E106KBA | |
|---|---|
DigiKey Part Number | 478-8303-2-ND - Tape & Reel (TR) 478-8303-1-ND - Cut Tape (CT) 478-8303-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F931E106KBA |
Description | CAP TANT 10UF 10% 25V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric) 1.9Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | F931E106KBA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.9Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.091" (2.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱48.24000 | ₱48.24 |
| 10 | ₱30.25100 | ₱302.51 |
| 50 | ₱23.22460 | ₱1,161.23 |
| 100 | ₱21.05690 | ₱2,105.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12,000 | ₱27.87531 | ₱334,503.72 |

