
F931E106MCC | |
|---|---|
DigiKey Part Number | 478-8306-2-ND - Tape & Reel (TR) 478-8306-1-ND - Cut Tape (CT) 478-8306-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F931E106MCC |
Description | CAP TANT 10UF 20% 25V 2312 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 1.5Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | F931E106MCC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.5Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱48.83000 | ₱48.83 |
| 10 | ₱30.84700 | ₱308.47 |
| 50 | ₱23.72480 | ₱1,186.24 |
| 100 | ₱21.52730 | ₱2,152.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱17.81378 | ₱8,906.89 |
| 1,000 | ₱16.66626 | ₱16,666.26 |
| 1,500 | ₱16.09160 | ₱24,137.40 |
| 2,500 | ₱15.45489 | ₱38,637.22 |
| 3,500 | ₱15.08265 | ₱52,789.27 |
| 5,000 | ₱14.72469 | ₱73,623.45 |
| 6,000 | ₱14.55501 | ₱87,330.06 |
| 12,000 | ₱13.98378 | ₱167,805.36 |
| 12,500 | ₱13.95342 | ₱174,417.75 |

