
F931V226MNC | |
|---|---|
DigiKey Part Number | 478-8342-2-ND - Tape & Reel (TR) 478-8342-1-ND - Cut Tape (CT) 478-8342-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F931V226MNC |
Description | CAP TANT 22UF 20% 35V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 700mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | F931V226MNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 700mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | N | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱100.04000 | ₱100.04 |
| 10 | ₱66.63600 | ₱666.36 |
| 50 | ₱53.29720 | ₱2,664.86 |
| 100 | ₱49.17640 | ₱4,917.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱42.22096 | ₱21,110.48 |
| 1,000 | ₱40.06881 | ₱40,068.81 |
| 1,500 | ₱38.99056 | ₱58,485.84 |
| 2,500 | ₱37.79591 | ₱94,489.77 |
| 3,500 | ₱37.09710 | ₱129,839.85 |
| 5,000 | ₱36.42507 | ₱182,125.35 |

