220 µF Conformal Coated Tantalum Capacitors 6.3 V 1411 (3528 Metric) 400mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F950J227MBAAQ2

DigiKey Part Number
478-8404-2-ND - Tape & Reel (TR)
478-8404-1-ND - Cut Tape (CT)
478-8404-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F950J227MBAAQ2
Description
CAP TANT 220UF 20% 6.3V 1411
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
220 µF Conformal Coated Tantalum Capacitors 6.3 V 1411 (3528 Metric) 400mOhm
Datasheet
 Datasheet
EDA/CAD Models
F950J227MBAAQ2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
400mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.079" (2.00mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱116.72000₱116.72
10₱78.60600₱786.06
50₱63.38500₱3,169.25
100₱58.69250₱5,869.25
500₱50.75804₱25,379.02
1,000₱48.30220₱48,302.20
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱46.28018₱92,560.36
4,000₱44.61516₱178,460.64
6,000₱43.78076₱262,684.56
10,000₱42.85593₱428,559.30
14,000₱42.31495₱592,409.30
Manufacturers Standard Package