Direct

F951A107MBAAQ2 | |
|---|---|
DigiKey Part Number | 478-8423-2-ND - Tape & Reel (TR) 478-8423-1-ND - Cut Tape (CT) 478-8423-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F951A107MBAAQ2 |
Description | CAP TANT 100UF 20% 10V 1411 |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 100 µF Conformal Coated Tantalum Capacitors 10 V 1411 (3528 Metric) 400mOhm |
Datasheet | Datasheet |
EDA/CAD Models | F951A107MBAAQ2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 400mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱120.89000 | ₱120.89 |
| 10 | ₱81.34500 | ₱813.45 |
| 50 | ₱65.71940 | ₱3,285.97 |
| 100 | ₱60.90180 | ₱6,090.18 |
| 500 | ₱52.74582 | ₱26,372.91 |
| 1,000 | ₱50.22090 | ₱50,220.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱48.14260 | ₱96,285.20 |
| 4,000 | ₱46.43129 | ₱185,725.16 |
| 6,000 | ₱45.57391 | ₱273,443.46 |
| 10,000 | ₱44.62320 | ₱446,232.00 |


