
F951E225KAAAQ2 | |
|---|---|
DigiKey Part Number | 478-8498-2-ND - Tape & Reel (TR) 478-8498-1-ND - Cut Tape (CT) 478-8498-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F951E225KAAAQ2 |
Description | CAP TANT 2.2UF 10% 25V 1206 |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Conformal Coated Tantalum Capacitors 25 V 1206 (3216 Metric) 3.2Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 3.2Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.067" W (3.20mm x 1.70mm) | |
Height - Seated (Max) | 0.063" (1.60mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱80.39000 | ₱80.39 |
| 10 | ₱52.76100 | ₱527.61 |
| 50 | ₱41.68500 | ₱2,084.25 |
| 100 | ₱38.27870 | ₱3,827.87 |
| 500 | ₱32.51430 | ₱16,257.15 |
| 1,000 | ₱30.73137 | ₱30,731.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱28.84912 | ₱72,122.80 |
| 5,000 | ₱27.71421 | ₱138,571.05 |
| 7,500 | ₱27.14551 | ₱203,591.33 |
| 12,500 | ₱26.51528 | ₱331,441.00 |
| 17,500 | ₱26.14664 | ₱457,566.20 |

