3.3 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 4.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F970J335MAAHT3

DigiKey Part Number
478-12037-2-ND - Tape & Reel (TR)
478-12037-1-ND - Cut Tape (CT)
478-12037-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F970J335MAAHT3
Description
CAP TANT 3.3UF 20% 6.3V 1206
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
3.3 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 4.5Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
4.5Ohm
Operating Temperature
-55°C ~ 135°C
Lifetime @ Temp.
2000 Hrs @ 135°C
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Ratings
AEC-Q200
Features
Automotive, High Reliability
Failure Rate
-
Grade
Automotive
Qualification
AEC-Q200
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,750
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱12.85893₱25,717.86
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱41.69000₱41.69
10₱25.90400₱259.04
50₱19.74680₱987.34
100₱17.85900₱1,785.90
500₱14.66002₱7,330.01
1,000₱13.67208₱13,672.08
Digi-Reel®
QuantityUnit PriceExt Price
1₱45.26000₱45.26
10₱27.63100₱276.31
50₱20.49720₱1,024.86
100₱18.27590₱1,827.59
500₱14.49566₱7,247.83
1,000₱13.31538₱13,315.38
* All Digi-Reel orders will add a ₱376.00 reeling fee.