
HL023R0BTTR | |
|---|---|
DigiKey Part Number | 478-6920-2-ND - Tape & Reel (TR) 478-6920-1-ND - Cut Tape (CT) 478-6920-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HL023R0BTTR |
Description | FIXED IND 3NH 324MA 245 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 nH Unshielded Multilayer Inductor 324 mA 245mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HL023R0BTTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.1nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 245mOhm Max | |
Q @ Freq | 27 @ 450MHz | |
Frequency - Self Resonant | 7.9GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 450 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.023" W (1.00mm x 0.58mm) | |
Height - Seated (Max) | 0.018" (0.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱20.84000 | ₱20.84 |
| 10 | ₱17.27000 | ₱172.70 |
| 100 | ₱14.22050 | ₱1,422.05 |
| 1,000 | ₱11.69622 | ₱11,696.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱10.20449 | ₱51,022.45 |
| 10,000 | ₱9.62328 | ₱96,232.80 |
| 15,000 | ₱9.29913 | ₱139,486.95 |
| 25,000 | ₱8.90677 | ₱222,669.25 |
| 35,000 | ₱8.65765 | ₱303,017.75 |
| 50,000 | ₱8.41144 | ₱420,572.00 |

