
KAM15AR81H103JT | |
|---|---|
DigiKey Part Number | 478-KAM15AR81H103JTTR-ND - Tape & Reel (TR) 478-KAM15AR81H103JTCT-ND - Cut Tape (CT) 478-KAM15AR81H103JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAM15AR81H103JT |
Description | CAP CER 10000PF 50V X8R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 50V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KAM15AR81H103JT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱14.89000 | ₱14.89 |
| 10 | ₱8.75400 | ₱87.54 |
| 50 | ₱6.31240 | ₱315.62 |
| 100 | ₱5.55600 | ₱555.60 |
| 500 | ₱4.29594 | ₱2,147.97 |
| 1,000 | ₱3.90708 | ₱3,907.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱3.32453 | ₱13,298.12 |
| 8,000 | ₱3.10844 | ₱24,867.52 |
| 12,000 | ₱3.00023 | ₱36,002.76 |
| 20,000 | ₱2.88037 | ₱57,607.40 |
| 28,000 | ₱2.81027 | ₱78,687.56 |
| 40,000 | ₱2.74286 | ₱109,714.40 |
| 48,000 | ₱2.71093 | ₱130,124.64 |
| 96,000 | ₱2.60336 | ₱249,922.56 |
| 100,000 | ₱2.59764 | ₱259,764.00 |

