
249159005122996 | |
|---|---|
DigiKey Part Number | 478-249159005122996TR-ND - Tape & Reel (TR) 478-249159005122996CT-ND - Cut Tape (CT) 478-249159005122996DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 249159005122996 |
Description | CONN SSL SOCKET |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 5 Position Socket Board to Cable/Wire 0.118" (3.00mm) IDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Socket | |
Number of Positions | 5 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | IDC | |
Pitch | 0.118" (3.00mm) | |
Fastening Type | Latch Lock | |
Features | - | |
Housing Color | White | |
Wire Gauge | 22 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Polyamide (PA46), Nylon 4/6, Glass Filled | |
Operating Temperature | -40°C ~ 125°C | |
Voltage Rating | 125V | |
Current Rating (Amps) | 5A per Contact | |
Ingress Protection | - | |
Mating Cycles | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱67.89000 | ₱67.89 |
| 10 | ₱57.64400 | ₱576.44 |
| 100 | ₱48.97990 | ₱4,897.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | ₱46.26950 | ₱32,388.65 |
| 1,400 | ₱44.06062 | ₱61,684.87 |
| 2,100 | ₱42.81843 | ₱89,918.70 |
| 3,500 | ₱41.30320 | ₱144,561.20 |
| 4,900 | ₱40.33480 | ₱197,640.52 |
| 7,000 | ₱39.33329 | ₱275,333.03 |

