
KAM21BR72A183KT | |
|---|---|
DigiKey Part Number | 478-KAM21BR72A183KTTR-ND - Tape & Reel (TR) 478-KAM21BR72A183KTCT-ND - Cut Tape (CT) 478-KAM21BR72A183KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAM21BR72A183KT |
Description | CAP CER 0.018UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.018 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KAM21BR72A183KT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱14.29000 | ₱14.29 |
| 10 | ₱8.27700 | ₱82.77 |
| 50 | ₱5.95500 | ₱297.75 |
| 100 | ₱5.23440 | ₱523.44 |
| 500 | ₱4.03510 | ₱2,017.55 |
| 1,000 | ₱3.66530 | ₱3,665.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱3.24339 | ₱12,973.56 |
| 8,000 | ₱3.03117 | ₱24,249.36 |
| 12,000 | ₱2.92490 | ₱35,098.80 |
| 20,000 | ₱2.80719 | ₱56,143.80 |
| 28,000 | ₱2.73839 | ₱76,674.92 |
| 40,000 | ₱2.67220 | ₱106,888.00 |

