
KAM21KR71H124KU | |
|---|---|
DigiKey Part Number | 478-KAM21KR71H124KUTR-ND - Tape & Reel (TR) 478-KAM21KR71H124KUCT-ND - Cut Tape (CT) 478-KAM21KR71H124KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAM21KR71H124KU |
Description | CAP CER 0.12UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.12 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KAM21KR71H124KU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱15.48000 | ₱15.48 |
| 10 | ₱8.87300 | ₱88.73 |
| 50 | ₱6.39560 | ₱319.78 |
| 100 | ₱5.63340 | ₱563.34 |
| 500 | ₱4.35668 | ₱2,178.34 |
| 1,000 | ₱3.96424 | ₱3,964.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱3.79066 | ₱7,581.32 |
| 4,000 | ₱3.51673 | ₱14,066.92 |
| 6,000 | ₱3.37956 | ₱20,277.36 |
| 10,000 | ₱3.22773 | ₱32,277.30 |
| 14,000 | ₱3.13897 | ₱43,945.58 |
| 20,000 | ₱3.05361 | ₱61,072.20 |

