100 pF ±10% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KAM31BCG2A101KT

DigiKey Part Number
478-KAM31BCG2A101KTTR-ND - Tape & Reel (TR)
478-KAM31BCG2A101KTCT-ND - Cut Tape (CT)
478-KAM31BCG2A101KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KAM31BCG2A101KT
Description
CAP CER 100PF 100V C0G/NP0 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
100 pF ±10% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KAM31BCG2A101KT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,029
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱16.08000₱16.08
10₱9.23000₱92.30
50₱6.68160₱334.08
100₱5.89550₱589.55
500₱4.56986₱2,284.93
1,000₱4.16195₱4,161.95
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱3.55097₱14,203.88
8,000₱3.32401₱26,592.08
12,000₱3.21039₱38,524.68
20,000₱3.08451₱61,690.20
28,000₱3.01091₱84,305.48
40,000₱2.94015₱117,606.00
48,000₱2.90661₱139,517.28
96,000₱2.79365₱268,190.40
100,000₱2.78766₱278,766.00
Manufacturers Standard Package