
KAM31BCG2H101JT | |
|---|---|
DigiKey Part Number | 478-KAM31BCG2H101JTTR-ND - Tape & Reel (TR) 478-KAM31BCG2H101JTCT-ND - Cut Tape (CT) 478-KAM31BCG2H101JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAM31BCG2H101JT |
Description | 1206 500 V NPO 100PF +-5% A |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱20.25000 | ₱20.25 |
| 10 | ₱11.97000 | ₱119.70 |
| 50 | ₱8.76580 | ₱438.29 |
| 100 | ₱7.78320 | ₱778.32 |
| 500 | ₱6.12294 | ₱3,061.47 |
| 1,000 | ₱5.61140 | ₱5,611.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱4.84350 | ₱19,374.00 |
| 8,000 | ₱4.55848 | ₱36,467.84 |
| 12,000 | ₱4.41573 | ₱52,988.76 |
| 20,000 | ₱4.25753 | ₱85,150.60 |
| 28,000 | ₱4.16508 | ₱116,622.24 |
| 40,000 | ₱4.07611 | ₱163,044.40 |

