


KAS15AR71H222KT | |
|---|---|
DigiKey Part Number | 478-KAS15AR71H222KTTR-ND - Tape & Reel (TR) 478-KAS15AR71H222KTCT-ND - Cut Tape (CT) 478-KAS15AR71H222KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAS15AR71H222KT |
Description | CAP CER 2200PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 06035C222K4Z2A | KYOCERA AVX | 3,199 | 478-KAF15AR71H222KTCT-ND | ₱7.74000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱43.47000 | ₱43.47 |
| 10 | ₱27.15500 | ₱271.55 |
| 50 | ₱20.73540 | ₱1,036.77 |
| 100 | ₱18.75830 | ₱1,875.83 |
| 500 | ₱15.42106 | ₱7,710.53 |
| 1,000 | ₱14.38966 | ₱14,389.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱1.56274 | ₱6,250.96 |
| 8,000 | ₱1.44022 | ₱11,521.76 |
| 12,000 | ₱1.37888 | ₱16,546.56 |
| 20,000 | ₱1.31093 | ₱26,218.60 |
| 28,000 | ₱1.27124 | ₱35,594.72 |
| 40,000 | ₱1.23309 | ₱49,323.60 |

