0.047 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.047 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
AVX Automotive Components

KAS21KR72A473KU

DigiKey Part Number
478-KAS21KR72A473KUTR-ND - Tape & Reel (TR)
478-KAS21KR72A473KUCT-ND - Cut Tape (CT)
478-KAS21KR72A473KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KAS21KR72A473KU
Description
CAP CER 0.047UF 100V X7R 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KAS21KR72A473KU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.037" (0.94mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,820
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱19.06000₱19.06
10₱11.19500₱111.95
50₱8.17020₱408.51
100₱7.24720₱724.72
500₱5.67868₱2,839.34
1,000₱5.19574₱5,195.74
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱4.79824₱9,596.48
4,000₱4.47161₱17,886.44
6,000₱4.30795₱25,847.70
10,000₱4.12670₱41,267.00
14,000₱4.02073₱56,290.22
20,000₱3.91884₱78,376.80
Manufacturers Standard Package