
KGF15AR72A222KT | |
|---|---|
DigiKey Part Number | 478-KGF15AR72A222KTTR-ND - Tape & Reel (TR) 478-KGF15AR72A222KTCT-ND - Cut Tape (CT) 478-KGF15AR72A222KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGF15AR72A222KT |
Description | CAP CER 2200PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGF15AR72A222KT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱18.46000 | ₱18.46 |
| 10 | ₱10.77900 | ₱107.79 |
| 50 | ₱7.82480 | ₱391.24 |
| 100 | ₱6.93160 | ₱693.16 |
| 500 | ₱5.41906 | ₱2,709.53 |
| 1,000 | ₱4.95277 | ₱4,952.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱4.25470 | ₱17,018.80 |
| 8,000 | ₱3.99551 | ₱31,964.08 |
| 12,000 | ₱3.86574 | ₱46,388.88 |
| 20,000 | ₱3.72188 | ₱74,437.60 |
| 28,000 | ₱3.63778 | ₱101,857.84 |
| 40,000 | ₱3.55691 | ₱142,276.40 |

