
KGF21KR71H224KU | |
|---|---|
DigiKey Part Number | 478-KGF21KR71H224KUTR-ND - Tape & Reel (TR) 478-KGF21KR71H224KUCT-ND - Cut Tape (CT) 478-KGF21KR71H224KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGF21KR71H224KU |
Description | CAP CER 0.22UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGF21KR71H224KU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱16.67000 | ₱16.67 |
| 10 | ₱9.70700 | ₱97.07 |
| 50 | ₱7.01500 | ₱350.75 |
| 100 | ₱6.19320 | ₱619.32 |
| 500 | ₱4.81640 | ₱2,408.20 |
| 1,000 | ₱4.39181 | ₱4,391.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱4.04226 | ₱8,084.52 |
| 4,000 | ₱3.75463 | ₱15,018.52 |
| 6,000 | ₱3.61082 | ₱21,664.92 |
| 10,000 | ₱3.45140 | ₱34,514.00 |
| 14,000 | ₱3.35828 | ₱47,015.92 |
| 20,000 | ₱3.26867 | ₱65,373.40 |

