


KGM02ACG1C680JH | |
|---|---|
DigiKey Part Number | 478-KGM02ACG1C680JHTR-ND - Tape & Reel (TR) 478-KGM02ACG1C680JHCT-ND - Cut Tape (CT) 478-KGM02ACG1C680JHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM02ACG1C680JH |
Description | CAP CER 68PF 16V C0G/NP0 01005 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±5% 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM02ACG1C680JH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱2.02500 | ₱20.25 |
| 50 | ₱1.35780 | ₱67.89 |
| 100 | ₱1.16120 | ₱116.12 |
| 500 | ₱0.82656 | ₱413.28 |
| 1,000 | ₱0.72532 | ₱725.32 |
| 2,500 | ₱0.61837 | ₱1,545.92 |
| 5,000 | ₱0.55417 | ₱2,770.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | ₱0.81036 | ₱16,207.20 |
| 40,000 | ₱0.75575 | ₱30,230.00 |
| 60,000 | ₱0.72841 | ₱43,704.60 |
| 100,000 | ₱0.69812 | ₱69,812.00 |
| 140,000 | ₱0.68043 | ₱95,260.20 |
| 200,000 | ₱0.66340 | ₱132,680.00 |

