Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



KGM02ACG1E1R0CH | |
|---|---|
DigiKey Part Number | 478-KGM02ACG1E1R0CHTR-ND - Tape & Reel (TR) 478-KGM02ACG1E1R0CHCT-ND - Cut Tape (CT) 478-KGM02ACG1E1R0CHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM02ACG1E1R0CH |
Description | CAP CER 1PF 25V C0G/NP0 01005 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM02ACG1E1R0CH Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 01005 (0402 Metric) |
Capacitance | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Tolerance ±0.25pF | Thickness (Max) 0.009" (0.22mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGU02ACG1E1R0CH | KYOCERA AVX | 13,100 | 478-KGU02ACG1E1R0CHCT-ND | ₱6.14000 | Parametric Equivalent |
| CC0100CRNPO8BN1R0 | YAGEO | 61,789 | 13-CC0100CRNPO8BN1R0CT-ND | ₱5.96000 | Parametric Equivalent |
| MLAST042SCG010CWNA01 | Taiyo Yuden | 0 | 587-MLAST042SCG010CWNA01TR-ND | ₱0.32622 | Parametric Equivalent |
| MSAST042SCG010CWNA01 | Taiyo Yuden | 0 | 587-MSAST042SCG010CWNA01TR-ND | ₱0.32622 | Parametric Equivalent |
| TMK042CG010CD-W | Taiyo Yuden | 0 | TMK042CG010CD-W-ND | ₱0.32622 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | ₱0.46448 | ₱9,289.60 |
| 40,000 | ₱0.42847 | ₱17,138.80 |
| 60,000 | ₱0.41045 | ₱24,627.00 |
| 100,000 | ₱0.39050 | ₱39,050.00 |
| 140,000 | ₱0.37883 | ₱53,036.20 |
| 200,000 | ₱0.36761 | ₱73,522.00 |
| 500,000 | ₱0.34345 | ₱171,725.00 |
| 1,000,000 | ₱0.32889 | ₱328,890.00 |






