15 pF ±2% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM03ACG1E150GH

DigiKey Part Number
478-KGM03ACG1E150GHTR-ND - Tape & Reel (TR)
478-KGM03ACG1E150GHCT-ND - Cut Tape (CT)
478-KGM03ACG1E150GHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM03ACG1E150GH
Description
CAP CER 15PF 25V C0G/NP0 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
15 pF ±2% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM03ACG1E150GH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 590
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱26.80000₱26.80
10₱16.07900₱160.79
50₱11.93380₱596.69
100₱10.66540₱1,066.54
500₱8.52518₱4,262.59
1,000₱7.86477₱7,864.77
2,500₱7.16839₱17,920.97
5,000₱6.74868₱33,743.40
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000₱6.23048₱93,457.20
30,000₱5.97672₱179,301.60
45,000₱5.84960₱263,232.00
75,000₱5.70870₱428,152.50
105,000₱5.62629₱590,760.45
Manufacturers Standard Package