
KGM03ACG1E150GH | |
|---|---|
DigiKey Part Number | 478-KGM03ACG1E150GHTR-ND - Tape & Reel (TR) 478-KGM03ACG1E150GHCT-ND - Cut Tape (CT) 478-KGM03ACG1E150GHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM03ACG1E150GH |
Description | CAP CER 15PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±2% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM03ACG1E150GH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱26.80000 | ₱26.80 |
| 10 | ₱16.07900 | ₱160.79 |
| 50 | ₱11.93380 | ₱596.69 |
| 100 | ₱10.66540 | ₱1,066.54 |
| 500 | ₱8.52518 | ₱4,262.59 |
| 1,000 | ₱7.86477 | ₱7,864.77 |
| 2,500 | ₱7.16839 | ₱17,920.97 |
| 5,000 | ₱6.74868 | ₱33,743.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₱6.23048 | ₱93,457.20 |
| 30,000 | ₱5.97672 | ₱179,301.60 |
| 45,000 | ₱5.84960 | ₱263,232.00 |
| 75,000 | ₱5.70870 | ₱428,152.50 |
| 105,000 | ₱5.62629 | ₱590,760.45 |

