
KGM03ACG1E180GH | |
|---|---|
DigiKey Part Number | 478-KGM03ACG1E180GHTR-ND - Tape & Reel (TR) 478-KGM03ACG1E180GHCT-ND - Cut Tape (CT) 478-KGM03ACG1E180GHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM03ACG1E180GH |
Description | CAP CER 18PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±2% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM03ACG1E180GH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱1.84600 | ₱18.46 |
| 50 | ₱1.22680 | ₱61.34 |
| 100 | ₱1.04210 | ₱104.21 |
| 500 | ₱0.73842 | ₱369.21 |
| 1,000 | ₱0.64552 | ₱645.52 |
| 2,500 | ₱0.54858 | ₱1,371.45 |
| 5,000 | ₱0.49045 | ₱2,452.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₱0.41884 | ₱6,282.60 |
| 30,000 | ₱0.38386 | ₱11,515.80 |
| 45,000 | ₱0.36635 | ₱16,485.75 |
| 75,000 | ₱0.34697 | ₱26,022.75 |
| 105,000 | ₱0.33564 | ₱35,242.20 |
| 150,000 | ₱0.32475 | ₱48,712.50 |

