
KGM31BR71H104MM | |
|---|---|
DigiKey Part Number | 478-KGM31BR71H104MMTR-ND - Tape & Reel (TR) 478-KGM31BR71H104MMCT-ND - Cut Tape (CT) 478-KGM31BR71H104MMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BR71H104MM |
Description | CAP CER 0.1UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱11.91000 | ₱11.91 |
| 10 | ₱6.78900 | ₱67.89 |
| 50 | ₱4.82360 | ₱241.18 |
| 100 | ₱4.22810 | ₱422.81 |
| 500 | ₱3.22166 | ₱1,610.83 |
| 1,000 | ₱2.91200 | ₱2,912.00 |
| 2,500 | ₱2.58542 | ₱6,463.55 |
| 5,000 | ₱2.38891 | ₱11,944.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₱2.14650 | ₱32,197.50 |
| 30,000 | ₱2.02786 | ₱60,835.80 |
| 45,000 | ₱1.96845 | ₱88,580.25 |
| 75,000 | ₱1.90260 | ₱142,695.00 |
| 105,000 | ₱1.86412 | ₱195,732.60 |
| 150,000 | ₱1.82709 | ₱274,063.50 |

