
KGM03ACG1E3R3CH | |
|---|---|
DigiKey Part Number | 478-KGM03ACG1E3R3CHTR-ND - Tape & Reel (TR) 478-KGM03ACG1E3R3CHCT-ND - Cut Tape (CT) 478-KGM03ACG1E3R3CHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM03ACG1E3R3CH |
Description | CAP CER 3.3PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM03ACG1E3R3CH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱20.84000 | ₱20.84 |
| 10 | ₱12.20800 | ₱122.08 |
| 50 | ₱8.95640 | ₱447.82 |
| 100 | ₱7.94990 | ₱794.99 |
| 500 | ₱6.26228 | ₱3,131.14 |
| 1,000 | ₱5.74122 | ₱5,741.22 |
| 2,500 | ₱5.19181 | ₱12,979.53 |
| 5,000 | ₱4.86083 | ₱24,304.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₱4.45192 | ₱66,778.80 |
| 30,000 | ₱4.25179 | ₱127,553.70 |
| 45,000 | ₱4.15155 | ₱186,819.75 |
| 75,000 | ₱4.04042 | ₱303,031.50 |
| 105,000 | ₱3.97543 | ₱417,420.15 |
| 150,000 | ₱3.91292 | ₱586,938.00 |

