3.9 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM03ACG1E3R9CH

DigiKey Part Number
478-KGM03ACG1E3R9CHTR-ND - Tape & Reel (TR)
478-KGM03ACG1E3R9CHCT-ND - Cut Tape (CT)
478-KGM03ACG1E3R9CHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM03ACG1E3R9CH
Description
CAP CER 3.9PF 25V C0G/NP0 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3.9 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM03ACG1E3R9CH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,660
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱20.84000₱20.84
10₱12.20800₱122.08
50₱8.95640₱447.82
100₱7.94990₱794.99
500₱6.26228₱3,131.14
1,000₱5.74122₱5,741.22
2,500₱5.19181₱12,979.53
5,000₱4.86083₱24,304.15
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000₱4.45192₱66,778.80
30,000₱4.25179₱127,553.70
45,000₱4.15155₱186,819.75
75,000₱4.04042₱303,031.50
105,000₱3.97543₱417,420.15
150,000₱3.91292₱586,938.00
Manufacturers Standard Package