
KGM03ACG1H8R2CH | |
|---|---|
DigiKey Part Number | 478-KGM03ACG1H8R2CHTR-ND - Tape & Reel (TR) 478-KGM03ACG1H8R2CHCT-ND - Cut Tape (CT) 478-KGM03ACG1H8R2CHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM03ACG1H8R2CH |
Description | CAP CER 8.2PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM03ACG1H8R2CH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱2.56100 | ₱25.61 |
| 50 | ₱1.75080 | ₱87.54 |
| 100 | ₱1.50070 | ₱150.07 |
| 500 | ₱1.08500 | ₱542.50 |
| 1,000 | ₱0.95756 | ₱957.56 |
| 2,500 | ₱0.82346 | ₱2,058.65 |
| 5,000 | ₱0.74283 | ₱3,714.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₱0.68685 | ₱10,302.75 |
| 30,000 | ₱0.63580 | ₱19,074.00 |
| 45,000 | ₱0.61024 | ₱27,460.80 |
| 75,000 | ₱0.58194 | ₱43,645.50 |
| 105,000 | ₱0.56540 | ₱59,367.00 |
| 150,000 | ₱0.54949 | ₱82,423.50 |

