
KGM03AR51A224KH | |
|---|---|
DigiKey Part Number | 478-KGM03AR51A224KHTR-ND - Tape & Reel (TR) 478-KGM03AR51A224KHCT-ND - Cut Tape (CT) 478-KGM03AR51A224KHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM03AR51A224KH |
Description | CAP CER 0.22UF 10V X5R 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 10V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM03AR51A224KH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱3.21600 | ₱32.16 |
| 50 | ₱2.20340 | ₱110.17 |
| 100 | ₱1.89960 | ₱189.96 |
| 500 | ₱1.38990 | ₱694.95 |
| 1,000 | ₱1.23328 | ₱1,233.28 |
| 2,500 | ₱1.06833 | ₱2,670.82 |
| 5,000 | ₱0.96912 | ₱4,845.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₱0.84688 | ₱12,703.20 |
| 30,000 | ₱0.78711 | ₱23,613.30 |
| 45,000 | ₱0.75718 | ₱34,073.10 |
| 75,000 | ₱0.72404 | ₱54,303.00 |
| 105,000 | ₱0.70466 | ₱73,989.30 |
| 150,000 | ₱0.68603 | ₱102,904.50 |

