
KGM03AR71A472KH | |
|---|---|
DigiKey Part Number | 478-KGM03AR71A472KHTR-ND - Tape & Reel (TR) 478-KGM03AR71A472KHCT-ND - Cut Tape (CT) 478-KGM03AR71A472KHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM03AR71A472KH |
Description | CAP CER 4700PF 10V X7R 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 10V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM03AR71A472KH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱1.78700 | ₱17.87 |
| 50 | ₱1.19100 | ₱59.55 |
| 100 | ₱1.01240 | ₱101.24 |
| 500 | ₱0.71936 | ₱359.68 |
| 1,000 | ₱0.62885 | ₱628.85 |
| 2,500 | ₱0.53428 | ₱1,335.70 |
| 5,000 | ₱0.47735 | ₱2,386.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₱0.40720 | ₱6,108.00 |
| 30,000 | ₱0.37296 | ₱11,188.80 |
| 45,000 | ₱0.35584 | ₱16,012.80 |
| 75,000 | ₱0.33688 | ₱25,266.00 |
| 105,000 | ₱0.32579 | ₱34,207.95 |
| 150,000 | ₱0.31513 | ₱47,269.50 |

