4700 pF ±10% 10V Ceramic Capacitor X7R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM03AR71A472KH

DigiKey Part Number
478-KGM03AR71A472KHTR-ND - Tape & Reel (TR)
478-KGM03AR71A472KHCT-ND - Cut Tape (CT)
478-KGM03AR71A472KHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM03AR71A472KH
Description
CAP CER 4700PF 10V X7R 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 10V Ceramic Capacitor X7R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM03AR71A472KH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 203,860
Factory Stock: 120,000
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱1.78700₱17.87
50₱1.19100₱59.55
100₱1.01240₱101.24
500₱0.71936₱359.68
1,000₱0.62885₱628.85
2,500₱0.53428₱1,335.70
5,000₱0.47735₱2,386.75
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000₱0.40720₱6,108.00
30,000₱0.37296₱11,188.80
45,000₱0.35584₱16,012.80
75,000₱0.33688₱25,266.00
105,000₱0.32579₱34,207.95
150,000₱0.31513₱47,269.50
Manufacturers Standard Package