
KGM03AR71A682KH | |
|---|---|
DigiKey Part Number | 478-KGM03AR71A682KHTR-ND - Tape & Reel (TR) 478-KGM03AR71A682KHCT-ND - Cut Tape (CT) 478-KGM03AR71A682KHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM03AR71A682KH |
Description | CAP CER 6800PF 10V X7R 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 10V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM03AR71A682KH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱2.91800 | ₱29.18 |
| 50 | ₱2.00080 | ₱100.04 |
| 100 | ₱1.71500 | ₱171.50 |
| 500 | ₱1.24816 | ₱624.08 |
| 1,000 | ₱1.10465 | ₱1,104.65 |
| 2,500 | ₱0.95375 | ₱2,384.38 |
| 5,000 | ₱0.86312 | ₱4,315.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₱0.75136 | ₱11,270.40 |
| 30,000 | ₱0.69676 | ₱20,902.80 |
| 45,000 | ₱0.66939 | ₱30,122.55 |
| 75,000 | ₱0.63911 | ₱47,933.25 |
| 105,000 | ₱0.62141 | ₱65,248.05 |
| 150,000 | ₱0.60438 | ₱90,657.00 |

