
KGM03AR71H471KH | |
|---|---|
DigiKey Part Number | 478-KGM03AR71H471KHTR-ND - Tape & Reel (TR) 478-KGM03AR71H471KHCT-ND - Cut Tape (CT) 478-KGM03AR71H471KHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM03AR71H471KH |
Description | CAP CER 470PF 50V X7R 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 50V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM03AR71H471KH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱21.44000 | ₱21.44 |
| 10 | ₱15.00700 | ₱150.07 |
| 50 | ₱10.52840 | ₱526.42 |
| 100 | ₱9.02180 | ₱902.18 |
| 500 | ₱6.76608 | ₱3,383.04 |
| 1,000 | ₱5.71382 | ₱5,713.82 |
| 2,500 | ₱5.41310 | ₱13,532.75 |
| 5,000 | ₱5.11237 | ₱25,561.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₱5.34612 | ₱80,191.80 |
| 30,000 | ₱5.11832 | ₱153,549.60 |
| 45,000 | ₱5.00419 | ₱225,188.55 |
| 75,000 | ₱4.87770 | ₱365,827.50 |
| 105,000 | ₱4.80371 | ₱504,389.55 |

