1 µF ±20% 10V Ceramic Capacitor X5R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM03CR51A105MH

DigiKey Part Number
478-KGM03CR51A105MHTR-ND - Tape & Reel (TR)
478-KGM03CR51A105MHCT-ND - Cut Tape (CT)
478-KGM03CR51A105MHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM03CR51A105MH
Description
CAP CER 1UF 10V X5R 0201
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 µF ±20% 10V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM03CR51A105MH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.015" (0.39mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,226,225
Check for Additional Incoming Stock
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000₱2.35548₱35,332.20
30,000₱2.22862₱66,858.60
45,000₱2.16507₱97,428.15
75,000₱2.09464₱157,098.00
105,000₱2.05348₱215,615.40
150,000₱2.01387₱302,080.50
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱12.51000₱12.51
10₱7.32500₱73.25
50₱5.21660₱260.83
100₱4.57940₱457.94
500₱3.50512₱1,752.56
1,000₱3.17402₱3,174.02
2,500₱2.82481₱7,062.02
5,000₱2.61484₱13,074.20
Digi-Reel®
QuantityUnit PriceExt Price
1₱12.51000₱12.51
10₱7.26500₱72.65
50₱3.82320₱191.16
100₱2.75720₱275.72
500₱2.02232₱1,011.16
* All Digi-Reel orders will add a ₱376.00 reeling fee.