
KGM03CS60J105MH | |
|---|---|
DigiKey Part Number | 478-KGM03CS60J105MHTR-ND - Tape & Reel (TR) 478-KGM03CS60J105MHCT-ND - Cut Tape (CT) 478-KGM03CS60J105MHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM03CS60J105MH |
Description | CAP CER 1UF 6.3V X6S 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 6.3V Ceramic Capacitor X6S 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM03CS60J105MH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.015" (0.39mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱8.34000 | ₱8.34 |
| 10 | ₱4.58500 | ₱45.85 |
| 50 | ₱3.21580 | ₱160.79 |
| 100 | ₱2.79890 | ₱279.89 |
| 500 | ₱2.08544 | ₱1,042.72 |
| 1,000 | ₱1.86749 | ₱1,867.49 |
| 2,500 | ₱1.63715 | ₱4,092.88 |
| 5,000 | ₱1.49875 | ₱7,493.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₱1.32800 | ₱19,920.00 |
| 30,000 | ₱1.24450 | ₱37,335.00 |
| 45,000 | ₱1.20269 | ₱54,121.05 |
| 75,000 | ₱1.15636 | ₱86,727.00 |
| 105,000 | ₱1.12927 | ₱118,573.35 |
| 150,000 | ₱1.10322 | ₱165,483.00 |

