1 µF ±20% 6.3V Ceramic Capacitor X6S 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM03CS60J105MH

DigiKey Part Number
478-KGM03CS60J105MHTR-ND - Tape & Reel (TR)
478-KGM03CS60J105MHCT-ND - Cut Tape (CT)
478-KGM03CS60J105MHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM03CS60J105MH
Description
CAP CER 1UF 6.3V X6S 0201
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 µF ±20% 6.3V Ceramic Capacitor X6S 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM03CS60J105MH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.015" (0.39mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 265,187
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱8.34000₱8.34
10₱4.58500₱45.85
50₱3.21580₱160.79
100₱2.79890₱279.89
500₱2.08544₱1,042.72
1,000₱1.86749₱1,867.49
2,500₱1.63715₱4,092.88
5,000₱1.49875₱7,493.75
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000₱1.32800₱19,920.00
30,000₱1.24450₱37,335.00
45,000₱1.20269₱54,121.05
75,000₱1.15636₱86,727.00
105,000₱1.12927₱118,573.35
150,000₱1.10322₱165,483.00
Manufacturers Standard Package