
KGM05ACG1E150GH | |
|---|---|
DigiKey Part Number | 478-KGM05ACG1E150GHTR-ND - Tape & Reel (TR) 478-KGM05ACG1E150GHCT-ND - Cut Tape (CT) 478-KGM05ACG1E150GHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05ACG1E150GH |
Description | CAP CER 15PF 25V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±2% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05ACG1E150GH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱30.37000 | ₱30.37 |
| 10 | ₱18.40100 | ₱184.01 |
| 50 | ₱13.77980 | ₱688.99 |
| 100 | ₱12.35070 | ₱1,235.07 |
| 500 | ₱9.94842 | ₱4,974.21 |
| 1,000 | ₱9.20643 | ₱9,206.43 |
| 2,500 | ₱8.42347 | ₱21,058.67 |
| 5,000 | ₱7.95159 | ₱39,757.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱8.25327 | ₱82,532.70 |
| 20,000 | ₱7.91321 | ₱158,264.20 |
| 30,000 | ₱7.74287 | ₱232,286.10 |
| 50,000 | ₱7.55402 | ₱377,701.00 |
| 70,000 | ₱7.44356 | ₱521,049.20 |

