KGM05ACG1E1R5DH is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 9,475
Unit Price: ₱16.67000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₱2.97691
Datasheet

Upgrade


KYOCERA AVX
In Stock: 116,214
Unit Price: ₱5.96000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₱3.10976
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₱3.86087
Datasheet

Upgrade


KEMET
In Stock: 30,768
Unit Price: ₱19.06000
Datasheet

Upgrade


TDK
In Stock: 11
Unit Price: ₱5.96000
Datasheet

Upgrade


TDK
In Stock: 16,384
Unit Price: ₱5.96000
Datasheet

Upgrade


YAGEO
In Stock: 69,068
Unit Price: ₱5.96000
Datasheet

Upgrade


YAGEO
In Stock: 210,668
Unit Price: ₱5.96000
Datasheet

Upgrade


YAGEO
In Stock: 15,835
Unit Price: ₱8.34000
Datasheet

Upgrade


YAGEO
In Stock: 23,700
Unit Price: ₱5.96000
Datasheet

Upgrade


Johanson Dielectrics Inc.
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: ₱0.12273
Datasheet
1.5 pF ±0.5pF 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05ACG1E1R5DH

DigiKey Part Number
478-KGM05ACG1E1R5DHTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM05ACG1E1R5DH
Description
CAP CER 1.5PF 25V C0G/NP0 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.5 pF ±0.5pF 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05ACG1E1R5DH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±0.5pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱3.24202₱32,420.20
Manufacturers Standard Package