
KGM05ACG1E4R7CH | |
|---|---|
DigiKey Part Number | 478-KGM05ACG1E4R7CHTR-ND - Tape & Reel (TR) 478-KGM05ACG1E4R7CHCT-ND - Cut Tape (CT) 478-KGM05ACG1E4R7CHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05ACG1E4R7CH |
Description | CAP CER 4.7PF 25V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05ACG1E4R7CH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱15.48000 | ₱15.48 |
| 10 | ₱9.11100 | ₱91.11 |
| 50 | ₱6.56240 | ₱328.12 |
| 100 | ₱5.78230 | ₱578.23 |
| 500 | ₱4.47936 | ₱2,239.68 |
| 1,000 | ₱4.07798 | ₱4,077.98 |
| 2,500 | ₱3.65470 | ₱9,136.75 |
| 5,000 | ₱3.39959 | ₱16,997.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱3.18986 | ₱31,898.60 |
| 20,000 | ₱3.01719 | ₱60,343.80 |
| 30,000 | ₱2.93071 | ₱87,921.30 |
| 50,000 | ₱2.83489 | ₱141,744.50 |
| 70,000 | ₱2.77887 | ₱194,520.90 |
| 100,000 | ₱2.72497 | ₱272,497.00 |

