
KGM05ACG1E560FH | |
|---|---|
DigiKey Part Number | 478-KGM05ACG1E560FHTR-ND - Tape & Reel (TR) 478-KGM05ACG1E560FHCT-ND - Cut Tape (CT) 478-KGM05ACG1E560FHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05ACG1E560FH |
Description | CAP CER 56PF 25V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±1% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05ACG1E560FH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱32.16000 | ₱32.16 |
| 10 | ₱19.65200 | ₱196.52 |
| 50 | ₱14.74460 | ₱737.23 |
| 100 | ₱13.24390 | ₱1,324.39 |
| 500 | ₱10.70470 | ₱5,352.35 |
| 1,000 | ₱9.91984 | ₱9,919.84 |
| 2,500 | ₱9.09186 | ₱22,729.65 |
| 5,000 | ₱8.59318 | ₱42,965.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱8.18265 | ₱81,826.50 |
| 20,000 | ₱7.84470 | ₱156,894.00 |
| 30,000 | ₱7.67534 | ₱230,260.20 |
| 50,000 | ₱7.48759 | ₱374,379.50 |
| 70,000 | ₱7.37785 | ₱516,449.50 |

