
KGM05ACG1H150JH | |
|---|---|
DigiKey Part Number | 478-KGM05ACG1H150JHTR-ND - Tape & Reel (TR) 478-KGM05ACG1H150JHCT-ND - Cut Tape (CT) 478-KGM05ACG1H150JHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05ACG1H150JH |
Description | CAP CER 15PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05ACG1H150JH Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱1.84600 | ₱18.46 |
| 50 | ₱1.23860 | ₱61.93 |
| 100 | ₱1.05400 | ₱105.40 |
| 500 | ₱0.74676 | ₱373.38 |
| 1,000 | ₱0.65386 | ₱653.86 |
| 2,500 | ₱0.55596 | ₱1,389.90 |
| 5,000 | ₱0.49700 | ₱2,485.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱0.44877 | ₱4,487.70 |
| 20,000 | ₱0.40914 | ₱8,182.80 |
| 30,000 | ₱0.38930 | ₱11,679.00 |
| 50,000 | ₱0.36732 | ₱18,366.00 |
| 70,000 | ₱0.35448 | ₱24,813.60 |
| 100,000 | ₱0.34215 | ₱34,215.00 |

